1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 92mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E91D451VNT102MU65U

DigiKey Part Number
565-E91D451VNT102MU65U-ND
Manufacturer
Manufacturer Product Number
E91D451VNT102MU65U
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 92mOhm @ 120Hz 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.3 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.149 A @ 100 kHz
Capacitance
Lead Spacing
0.984" (25.00mm)
Tolerance
±20%
Size / Dimension
1.772" Dia (45.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.657" (67.50mm)
ESR (Equivalent Series Resistance)
92mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 5 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.307.05000kr.307.05
10kr.240.24800kr.2,402.48
50kr.212.78680kr.10,639.34
245kr.197.87837kr.48,480.20
Manufacturers Standard Package
Unit Price without VAT:kr.307.05000
Unit Price with VAT:kr.383.81250