
KTS250B106M43N0T00 | |
---|---|
DigiKey Part Number | 565-5035-2-ND - Tape & Reel (TR) 565-5035-1-ND - Cut Tape (CT) 565-5035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B106M43N0T00 |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B106M43N0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.5.28000 | kr.52.80 |
50 | kr.5.17120 | kr.258.56 |
100 | kr.4.82500 | kr.482.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.3.76968 | kr.3,015.74 |
1.600 | kr.3.63676 | kr.5,818.82 |
2.400 | kr.3.48992 | kr.8,375.81 |
4.000 | kr.3.42160 | kr.13,686.40 |
5.600 | kr.3.31890 | kr.18,585.84 |
8.000 | kr.3.30390 | kr.26,431.20 |
9.600 | kr.2.58931 | kr.24,857.38 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |