
KTS101B225K32N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B225K32N0T00TR-ND - Tape & Reel (TR) 565-KTS101B225K32N0T00CT-ND - Cut Tape (CT) 565-KTS101B225K32N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B225K32N0T00 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B225K32N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.99400 | kr.109.94 |
| 50 | kr.8.98120 | kr.449.06 |
| 100 | kr.8.36060 | kr.836.06 |
| 500 | kr.7.31052 | kr.3,655.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.6.79834 | kr.10,877.34 |
| 3.200 | kr.6.56370 | kr.21,003.84 |
| 4.800 | kr.6.44610 | kr.30,941.28 |
| 8.000 | kr.6.31574 | kr.50,525.92 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

