2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B225K31N0T00

DigiKey Part Number
565-KTS101B225K31N0T00TR-ND - Tape & Reel (TR)
565-KTS101B225K31N0T00CT-ND - Cut Tape (CT)
565-KTS101B225K31N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B225K31N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B225K31N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.9.13000kr.91.30
50kr.7.39380kr.369.69
100kr.6.85730kr.685.73
500kr.5.95010kr.2,975.05
1.000kr.5.66929kr.5,669.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.43804kr.10,876.08
4.000kr.5.24765kr.20,990.60
6.000kr.5.15222kr.30,913.32
10.000kr.5.04646kr.50,464.60
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500