
KTS101B155M31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B155M31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B155M31N0T00CT-ND - Cut Tape (CT) 565-KTS101B155M31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B155M31N0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B155M31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.99600 | kr.89.96 |
| 50 | kr.7.27960 | kr.363.98 |
| 100 | kr.6.74890 | kr.674.89 |
| 500 | kr.5.85208 | kr.2,926.04 |
| 1.000 | kr.5.57457 | kr.5,574.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.34608 | kr.10,692.16 |
| 4.000 | kr.5.15792 | kr.20,631.68 |
| 6.000 | kr.5.06364 | kr.30,381.84 |
| 10.000 | kr.4.95912 | kr.49,591.20 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

