
KTJ250B686M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B686M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B686M55BFT00CT-ND - Cut Tape (CT) 565-KTJ250B686M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B686M55BFT00 |
Description | CAP CER 68UF 25V X7R SMD J-LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B686M55BFT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.81000 | kr.44.81 |
| 10 | kr.33.05600 | kr.330.56 |
| 50 | kr.28.38600 | kr.1,419.30 |
| 100 | kr.26.93930 | kr.2,693.93 |
| 500 | kr.24.71440 | kr.12,357.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.23.35235 | kr.35,028.53 |
| Unit Price without VAT: | kr.44.81000 |
|---|---|
| Unit Price with VAT: | kr.56.01250 |


