Direct
Direct

KTF500B156M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B156M55NHT00TR-ND - Tape & Reel (TR) 565-KTF500B156M55NHT00CT-ND - Cut Tape (CT) 565-KTF500B156M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B156M55NHT00 |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B156M55NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS500B156M55N0T00 | Chemi-Con | 47.980 | 565-3335-1-ND | kr.25.87000 | Direct |
| C2220C156K5RACTU | KEMET | 334 | 399-C2220C156K5RACTUCT-ND | kr.30.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.02600 | kr.80.26 |
| 50 | kr.6.45540 | kr.322.77 |
| 100 | kr.5.97160 | kr.597.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.97548 | kr.3,980.38 |
| 1.600 | kr.4.75341 | kr.7,605.46 |
| 2.400 | kr.4.64215 | kr.11,141.16 |
| 4.000 | kr.4.51880 | kr.18,075.20 |
| 5.600 | kr.4.44669 | kr.24,901.46 |
| 8.000 | kr.4.37732 | kr.35,018.56 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |



