22 µF ±10% 25V Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250S226K43NHT00

DigiKey Part Number
565-KTF250S226K43NHT00TR-ND - Tape & Reel (TR)
565-KTF250S226K43NHT00CT-ND - Cut Tape (CT)
565-KTF250S226K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250S226K43NHT00
Description
CAP CER 22UF 25V X7S 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250S226K43NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.77000kr.10.77
10kr.7.14700kr.71.47
50kr.5.71260kr.285.63
100kr.5.27030kr.527.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.4.36049kr.3,488.39
1.600kr.4.15764kr.6,652.22
2.400kr.4.05601kr.9,734.42
4.000kr.3.94335kr.15,773.40
5.600kr.3.87750kr.21,714.00
8.000kr.3.81413kr.30,513.04
Manufacturers Standard Package
Unit Price without VAT:kr.10.77000
Unit Price with VAT:kr.13.46250