10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250B106M43NHT00

DigiKey Part Number
565-KTF250B106M43NHT00TR-ND - Tape & Reel (TR)
565-KTF250B106M43NHT00CT-ND - Cut Tape (CT)
565-KTF250B106M43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250B106M43NHT00
Description
CAP CER 10UF 25V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250B106M43NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.212
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.55600kr.65.56
50kr.5.22280kr.261.14
100kr.4.81080kr.481.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.96321kr.3,170.57
1.600kr.3.77428kr.6,038.85
2.400kr.3.67963kr.8,831.11
4.000kr.3.57473kr.14,298.92
5.600kr.3.51338kr.19,674.93
8.000kr.3.45440kr.27,635.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750