6.8 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF250B685M32NHT00

DigiKey Part Number
565-KTF250B685M32NHT00TR-ND - Tape & Reel (TR)
565-KTF250B685M32NHT00CT-ND - Cut Tape (CT)
565-KTF250B685M32NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF250B685M32NHT00
Description
CAP CER 6.8UF 25V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF250B685M32NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.42700kr.54.27
50kr.4.28200kr.214.10
100kr.3.92890kr.392.89
500kr.3.33052kr.1,665.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.3.03896kr.4,862.34
3.200kr.2.90546kr.9,297.47
4.800kr.2.83859kr.13,625.23
8.000kr.2.76446kr.22,115.68
11.200kr.2.72111kr.30,476.43
16.000kr.2.67941kr.42,870.56
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750