
KTF250B156M43NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B156M43NHT00TR-ND - Tape & Reel (TR) 565-KTF250B156M43NHT00CT-ND - Cut Tape (CT) 565-KTF250B156M43NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B156M43NHT00 |
Description | CAP CER 15UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B156M43NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.82800 | kr.68.28 |
| 50 | kr.5.45120 | kr.272.56 |
| 100 | kr.5.02510 | kr.502.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.14945 | kr.3,319.56 |
| 1.600 | kr.3.95422 | kr.6,326.75 |
| 2.400 | kr.3.85641 | kr.9,255.38 |
| 4.000 | kr.3.74803 | kr.14,992.12 |
| 5.600 | kr.3.68466 | kr.20,634.10 |
| 8.000 | kr.3.62368 | kr.28,989.44 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |

