2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF101B225K31NLT00

DigiKey Part Number
565-KTF101B225K31NLT00TR-ND - Tape & Reel (TR)
565-KTF101B225K31NLT00CT-ND - Cut Tape (CT)
565-KTF101B225K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF101B225K31NLT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF101B225K31NLT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.68500kr.46.85
50kr.3.66840kr.183.42
100kr.3.35390kr.335.39
500kr.2.82332kr.1,411.66
1.000kr.2.65919kr.2,659.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.52418kr.5,048.36
4.000kr.2.41297kr.9,651.88
6.000kr.2.35729kr.14,143.74
10.000kr.2.29554kr.22,955.40
14.000kr.2.25945kr.31,632.30
20.000kr.2.22472kr.44,494.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250