
HHXJ500GRA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ500GRA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ500GRA151MJA0GCT-ND - Cut Tape (CT) 565-HHXJ500GRA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500GRA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 25mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.6.61500 | kr.66.15 |
| 50 | kr.5.10620 | kr.255.31 |
| 100 | kr.4.62990 | kr.462.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.80984 | kr.1,904.92 |
| 1.000 | kr.3.55172 | kr.3,551.72 |
| 1.500 | kr.3.42140 | kr.5,132.10 |
| 2.500 | kr.3.27620 | kr.8,190.50 |
| 3.500 | kr.3.19086 | kr.11,168.01 |
| 5.000 | kr.3.10841 | kr.15,542.05 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |





