
HHXJ500GRA151MJA0G | |
---|---|
DigiKey Part Number | 565-HHXJ500GRA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ500GRA151MJA0GCT-ND - Cut Tape (CT) 565-HHXJ500GRA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ500GRA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.6.36200 | kr.63.62 |
50 | kr.4.91140 | kr.245.57 |
100 | kr.4.45250 | kr.445.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.66438 | kr.1,832.19 |
1.000 | kr.3.41600 | kr.3,416.00 |
1.500 | kr.3.29071 | kr.4,936.06 |
2.500 | kr.3.15105 | kr.7,877.62 |
3.500 | kr.3.06897 | kr.10,741.40 |
5.000 | kr.2.98966 | kr.14,948.30 |
6.000 | kr.2.95198 | kr.17,711.88 |
12.000 | kr.2.82440 | kr.33,892.80 |
12.500 | kr.2.81760 | kr.35,220.00 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |