HHXJ350GRA560MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.4.99000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.5.76000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.7.68000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.788
Unit Price: kr.7.36000
Datasheet
PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350GRA560MF61G

DigiKey Part Number
565-HHXJ350GRA560MF61GTR-ND - Tape & Reel (TR)
565-HHXJ350GRA560MF61GCT-ND - Cut Tape (CT)
565-HHXJ350GRA560MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350GRA560MF61G
Description
CAP ALUM HYBRID 56UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.3.63500kr.36.35
50kr.2.74560kr.137.28
100kr.2.46460kr.246.46
500kr.1.98016kr.990.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.82739kr.1,827.39
2.000kr.1.70039kr.3,400.78
3.000kr.1.63631kr.4,908.93
5.000kr.1.56486kr.7,824.30
7.000kr.1.52288kr.10,660.16
10.000kr.1.48233kr.14,823.30
12.000kr.1.46304kr.17,556.48
24.000kr.1.39778kr.33,546.72
25.000kr.1.39430kr.34,857.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000