
HHXJ350GRA471MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ350GRA471MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ350GRA471MJC5GCT-ND - Cut Tape (CT) 565-HHXJ350GRA471MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350GRA471MJC5G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ350ARA471MJC5G | Chemi-Con | 4 | 565-HHXJ350ARA471MJC5GCT-ND | kr.18.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.85500 | kr.78.55 |
| 50 | kr.6.11040 | kr.305.52 |
| 100 | kr.5.55890 | kr.555.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.71885 | kr.1,887.54 |
| 800 | kr.4.40170 | kr.3,521.36 |
| 1.200 | kr.4.24173 | kr.5,090.08 |
| 2.000 | kr.4.06334 | kr.8,126.68 |
| 2.800 | kr.3.95854 | kr.11,083.91 |
| 4.000 | kr.3.85730 | kr.15,429.20 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

