390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350GRA391MJA0G

DigiKey Part Number
565-HHXJ350GRA391MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ350GRA391MJA0GCT-ND - Cut Tape (CT)
565-HHXJ350GRA391MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350GRA391MJA0G
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Capacitance
390 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.49200kr.64.92
50kr.5.01360kr.250.68
100kr.4.54580kr.454.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.73958kr.1,869.79
1.000kr.3.48573kr.3,485.73
1.500kr.3.35767kr.5,036.51
2.500kr.3.21489kr.8,037.23
3.500kr.3.13096kr.10,958.36
5.000kr.3.04991kr.15,249.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500