220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ350GRA221MHA0G

DigiKey Part Number
565-HHXJ350GRA221MHA0GTR-ND - Tape & Reel (TR)
565-HHXJ350GRA221MHA0GCT-ND - Cut Tape (CT)
565-HHXJ350GRA221MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ350GRA221MHA0G
Description
CAP ALUMHYB 220UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
220 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
22mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ350ARA221MHA0GChemi-Con23565-HHXJ350ARA221MHA0GCT-NDkr.11.73000Parametric Equivalent
35PKV220M8X10.5Rubycon16.1621189-35PKV220M8X10.5CT-NDkr.10.97000Parametric Equivalent
In-Stock: 443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.33200kr.53.32
50kr.4.08540kr.204.27
100kr.3.69050kr.369.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.01062kr.1,505.31
1.000kr.2.79638kr.2,796.38
1.500kr.2.68833kr.4,032.50
2.500kr.2.56785kr.6,419.62
3.500kr.2.49702kr.8,739.57
5.000kr.2.42861kr.12,143.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750