
HHXJ350ARA121MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ350ARA121MF80GTR-ND - Tape & Reel (TR) 565-HHXJ350ARA121MF80GCT-ND - Cut Tape (CT) 565-HHXJ350ARA121MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ350ARA121MF80G |
Description | CAP ALUMHYB 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ350ARA121MF80G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.83900 | kr.58.39 |
| 50 | kr.4.48740 | kr.224.37 |
| 100 | kr.4.06080 | kr.406.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.12647 | kr.2,813.82 |
| 1.800 | kr.2.92855 | kr.5,271.39 |
| 2.700 | kr.2.82872 | kr.7,637.54 |
| 4.500 | kr.2.71744 | kr.12,228.48 |
| 6.300 | kr.2.65202 | kr.16,707.73 |
| 9.000 | kr.2.58886 | kr.23,299.74 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


