
HHXJ250GRA101MF61G | |
|---|---|
DigiKey Part Number | 565-HHXJ250GRA101MF61GTR-ND - Tape & Reel (TR) 565-HHXJ250GRA101MF61GCT-ND - Cut Tape (CT) 565-HHXJ250GRA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250GRA101MF61G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.86180 | kr.143.09 |
| 100 | kr.2.56900 | kr.256.90 |
| 500 | kr.2.06532 | kr.1,032.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.90644 | kr.1,906.44 |
| 2.000 | kr.1.77435 | kr.3,548.70 |
| 3.000 | kr.1.70770 | kr.5,123.10 |
| 5.000 | kr.1.63340 | kr.8,167.00 |
| 7.000 | kr.1.58974 | kr.11,128.18 |
| 10.000 | kr.1.54755 | kr.15,475.50 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |




