
HHXJ250ARA681MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXJ250ARA681MJC5GTR-ND - Tape & Reel (TR) 565-HHXJ250ARA681MJC5GCT-ND - Cut Tape (CT) 565-HHXJ250ARA681MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ250ARA681MJC5G |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ250ARA681MJC5G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 555 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.12.14700 | kr.121.47 |
| 50 | kr.9.61660 | kr.480.83 |
| 100 | kr.8.81830 | kr.881.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.60230 | kr.3,040.92 |
| 800 | kr.7.14375 | kr.5,715.00 |
| 1.200 | kr.6.91245 | kr.8,294.94 |
| 2.000 | kr.6.65459 | kr.13,309.18 |
| 2.800 | kr.6.50312 | kr.18,208.74 |
| 4.000 | kr.6.35679 | kr.25,427.16 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |

