
HHXJ160GRA471MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ160GRA471MHA0GTR-ND - Tape & Reel (TR) 565-HHXJ160GRA471MHA0GCT-ND - Cut Tape (CT) 565-HHXJ160GRA471MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160GRA471MHA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.5.17900 | kr.51.79 |
| 50 | kr.3.96420 | kr.198.21 |
| 100 | kr.3.58040 | kr.358.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.91978 | kr.1,459.89 |
| 1.000 | kr.2.71164 | kr.2,711.64 |
| 1.500 | kr.2.60657 | kr.3,909.86 |
| 2.500 | kr.2.48947 | kr.6,223.67 |
| 3.500 | kr.2.42063 | kr.8,472.20 |
| 5.000 | kr.2.35413 | kr.11,770.65 |
| 6.000 | kr.2.32253 | kr.13,935.18 |
| 12.000 | kr.2.21553 | kr.26,586.36 |
| 12.500 | kr.2.20981 | kr.27,622.62 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

