
ASMT-SRB4-YX305 | |
|---|---|
DigiKey Part Number | 516-ASMT-SRB4-YX305TR-ND - Tape & Reel (TR) 516-ASMT-SRB4-YX305CT-ND - Cut Tape (CT) 516-ASMT-SRB4-YX305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SRB4-YX305 |
Description | LED PLCC4 120VA ALINGAP RED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.83500 | kr.28.35 |
| 100 | kr.2.05380 | kr.205.38 |
| 500 | kr.1.70356 | kr.851.78 |
| 1.000 | kr.1.58861 | kr.1,588.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49095 | kr.2,981.90 |
| 4.000 | kr.1.40803 | kr.5,632.12 |
| 6.000 | kr.1.36552 | kr.8,193.12 |
| 10.000 | kr.1.31749 | kr.13,174.90 |
| 14.000 | kr.1.28893 | kr.18,045.02 |
| 20.000 | kr.1.26108 | kr.25,221.60 |
| 50.000 | kr.1.19960 | kr.59,980.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

