
ASMT-UBB5-NT3Y2 | |
|---|---|
DigiKey Part Number  | 516-ASMT-UBB5-NT3Y2TR-ND - Tape & Reel (TR) 516-ASMT-UBB5-NT3Y2CT-ND - Cut Tape (CT) 516-ASMT-UBB5-NT3Y2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ASMT-UBB5-NT3Y2  | 
Description  | LED PLCC2 T/MT SIL 120VA BLUE  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Indication - Discrete  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | -  | |
Configuration  | -  | |
Lens Color  | -  | |
Lens Transparency  | -  | |
Millicandela Rating  | -  | |
Lens Style  | -  | |
Lens Size  | -  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Current - Test  | -  | |
Viewing Angle  | -  | |
Mounting Type  | -  | |
Wavelength - Dominant  | -  | |
Wavelength - Peak  | -  | |
Features  | -  | |
Package / Case  | -  | |
Supplier Device Package  | -  | |
Size / Dimension  | -  | |
Height (Max)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 | 
| 10 | kr.4.28800 | kr.42.88 | 
| 100 | kr.3.15970 | kr.315.97 | 
| 500 | kr.2.65792 | kr.1,328.96 | 
| 1.000 | kr.2.49357 | kr.2,493.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.00096 | kr.4,001.92 | 
| 4.000 | kr.1.90043 | kr.7,601.72 | 
| 6.000 | kr.1.84892 | kr.11,093.52 | 
| 10.000 | kr.1.79077 | kr.17,907.70 | 
| 14.000 | kr.1.76000 | kr.24,640.00 | 
| Unit Price without VAT: | kr.6.14000 | 
|---|---|
| Unit Price with VAT: | kr.7.67500 | 

