
HHXF630ARA151MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA151MJH0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA151MJH0GCT-ND - Cut Tape (CT) 565-HHXF630ARA151MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA151MJH0G |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA151MJH0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.56000 | kr.30.56 |
| 10 | kr.20.92200 | kr.209.22 |
| 50 | kr.16.93660 | kr.846.83 |
| 100 | kr.15.68010 | kr.1,568.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.63590 | kr.2,927.18 |
| 400 | kr.13.76843 | kr.5,507.37 |
| 600 | kr.13.33080 | kr.7,998.48 |
| 1.000 | kr.12.84313 | kr.12,843.13 |
| 1.400 | kr.12.55660 | kr.17,579.24 |
| 2.000 | kr.12.27976 | kr.24,559.52 |
| Unit Price without VAT: | kr.30.56000 |
|---|---|
| Unit Price with VAT: | kr.38.20000 |


