
HHXF630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF630ARA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXF630ARA330MHA0GCT-ND - Cut Tape (CT) 565-HHXF630ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630ARA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF630ARA330MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.4.89600 | kr.48.96 |
| 50 | kr.3.74140 | kr.187.07 |
| 100 | kr.3.37660 | kr.337.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.74778 | kr.1,373.89 |
| 1.000 | kr.2.49427 | kr.2,494.27 |
| 1.500 | kr.2.40243 | kr.3,603.64 |
| 2.500 | kr.2.30961 | kr.5,774.03 |
| 3.500 | kr.2.24561 | kr.7,859.64 |
| 5.000 | kr.2.18203 | kr.10,910.15 |
| 6.000 | kr.2.17854 | kr.13,071.24 |
| 12.000 | kr.2.07746 | kr.24,929.52 |
| 12.500 | kr.2.07202 | kr.25,900.25 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

