
HHXF500ARA101MJA0G | |
---|---|
DigiKey Part Number | 565-HHXF500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA101MJA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.54000 | kr.9.54 |
10 | kr.6.16300 | kr.61.63 |
50 | kr.4.75520 | kr.237.76 |
100 | kr.4.30910 | kr.430.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.54164 | kr.1,770.82 |
1.000 | kr.3.29990 | kr.3,299.90 |
1.500 | kr.3.17790 | kr.4,766.85 |
2.500 | kr.3.04184 | kr.7,604.60 |
3.500 | kr.2.96192 | kr.10,366.72 |
5.000 | kr.2.88470 | kr.14,423.50 |
6.000 | kr.2.84799 | kr.17,087.94 |
12.000 | kr.2.72377 | kr.32,685.24 |
12.500 | kr.2.71715 | kr.33,964.38 |
Unit Price without VAT: | kr.9.54000 |
---|---|
Unit Price with VAT: | kr.11.92500 |