HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMR-C197

DigiKey Part Number
516-HSMR-C197TR-ND - Tape & Reel (TR)
516-HSMR-C197CT-ND - Cut Tape (CT)
516-HSMR-C197DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMR-C197
Description
LED BLUE DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 3.4V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
469nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.50600kr.45.06
100kr.3.32990kr.332.99
500kr.2.80564kr.1,402.82
1.000kr.2.63411kr.2,634.11
2.000kr.2.48848kr.4,976.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.01029kr.8,041.16
8.000kr.1.92143kr.15,371.44
12.000kr.1.87593kr.22,511.16
20.000kr.1.87200kr.37,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500