
HHXF250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-HHXF250ARA331MJA0GCT-ND - Cut Tape (CT) 565-HHXF250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF250ARA331MJA0G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.9.88400 | kr.98.84 |
| 50 | kr.7.76020 | kr.388.01 |
| 100 | kr.7.08940 | kr.708.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.93564 | kr.2,967.82 |
| 1.000 | kr.5.57254 | kr.5,572.54 |
| 1.500 | kr.5.38938 | kr.8,084.07 |
| 2.500 | kr.5.18523 | kr.12,963.07 |
| 3.500 | kr.5.06524 | kr.17,728.34 |
| 5.000 | kr.4.94938 | kr.24,746.90 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

