
HHXE630GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXE630GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.37200 | kr.53.72 |
| 50 | kr.4.11520 | kr.205.76 |
| 100 | kr.3.71780 | kr.371.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.03270 | kr.1,516.35 |
| 1.000 | kr.2.81675 | kr.2,816.75 |
| 1.500 | kr.2.70780 | kr.4,061.70 |
| 2.500 | kr.2.58633 | kr.6,465.82 |
| 3.500 | kr.2.51495 | kr.8,802.32 |
| 5.000 | kr.2.44597 | kr.12,229.85 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

