47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630GRA470MHA0G

DigiKey Part Number
565-HHXE630GRA470MHA0GTR-ND - Tape & Reel (TR)
565-HHXE630GRA470MHA0GCT-ND - Cut Tape (CT)
565-HHXE630GRA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630GRA470MHA0G
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Capacitance
47 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
40mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
10kr.5.37200kr.53.72
50kr.4.11520kr.205.76
100kr.3.71780kr.371.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.03270kr.1,516.35
1.000kr.2.81675kr.2,816.75
1.500kr.2.70780kr.4,061.70
2.500kr.2.58633kr.6,465.82
3.500kr.2.51495kr.8,802.32
5.000kr.2.44597kr.12,229.85
Manufacturers Standard Package
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000