
HHXE630ARA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE630ARA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXE630ARA101MJC5GCT-ND - Cut Tape (CT) 565-HHXE630ARA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630ARA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE630ARA101MJC5G Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.11.58900 | kr.115.89 |
| 50 | kr.9.15600 | kr.457.80 |
| 100 | kr.8.38680 | kr.838.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.21573 | kr.2,886.29 |
| 800 | kr.6.77409 | kr.5,419.27 |
| 1.200 | kr.6.55123 | kr.7,861.48 |
| 2.000 | kr.6.30296 | kr.12,605.92 |
| 2.800 | kr.6.15701 | kr.17,239.63 |
| 4.000 | kr.6.01607 | kr.24,064.28 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

