HHXE500GRA221MJH0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.49.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.49.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: kr.49.58000
Datasheet
PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500GRA221MJH0G

DigiKey Part Number
565-HHXE500GRA221MJH0GTR-ND - Tape & Reel (TR)
565-HHXE500GRA221MJH0GCT-ND - Cut Tape (CT)
565-HHXE500GRA221MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE500GRA221MJH0G
Description
CAP ALUMHYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
533 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.68000kr.15.68
10kr.10.38700kr.103.87
50kr.8.18180kr.409.09
100kr.7.48480kr.748.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.6.90560kr.1,381.12
400kr.6.42385kr.2,569.54
600kr.6.18080kr.3,708.48
1.000kr.5.90976kr.5,909.76
1.400kr.5.75049kr.8,050.69
2.000kr.5.59664kr.11,193.28
2.400kr.5.52349kr.13,256.38
4.800kr.5.27593kr.25,324.46
5.000kr.5.26276kr.26,313.80
Manufacturers Standard Package
Unit Price without VAT:kr.15.68000
Unit Price with VAT:kr.19.60000