
HHXE350GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXE350GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXE350GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 60mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA470MF61G | Chemi-Con | 241 | 565-HHXE350ARA470MF61GCT-ND | kr.8.24000 | Parametric Equivalent |
| 35PHV47M6.3X6.1 | Rubycon | 3.763 | 1189-35PHV47M6.3X6.1CT-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.79100 | kr.37.91 |
| 50 | kr.2.86700 | kr.143.35 |
| 100 | kr.2.57400 | kr.257.40 |
| 500 | kr.2.06924 | kr.1,034.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91005 | kr.1,910.05 |
| 2.000 | kr.1.77780 | kr.3,555.60 |
| 3.000 | kr.1.71104 | kr.5,133.12 |
| 5.000 | kr.1.63665 | kr.8,183.25 |
| 7.000 | kr.1.59292 | kr.11,150.44 |
| 10.000 | kr.1.55067 | kr.15,506.70 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

