3.3 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B335K32N0T00

DigiKey Part Number
565-KTS101B335K32N0T00TR-ND - Tape & Reel (TR)
565-KTS101B335K32N0T00CT-ND - Cut Tape (CT)
565-KTS101B335K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B335K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B335K32N0T00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.102" (2.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.42000kr.16.42
10kr.11.25400kr.112.54
50kr.9.20560kr.460.28
100kr.8.57290kr.857.29
500kr.7.50340kr.3,751.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600kr.6.98161kr.11,170.58
3.200kr.6.74261kr.21,576.35
4.800kr.6.62282kr.31,789.54
8.000kr.6.49003kr.51,920.24
Manufacturers Standard Package
Unit Price without VAT:kr.16.42000
Unit Price with VAT:kr.20.52500