
HHXD630GRA330MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA330MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630GRA330MJA0GCT-ND - Cut Tape (CT) 565-HHXD630GRA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA330MJA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.5.39500 | kr.53.95 |
| 50 | kr.4.13960 | kr.206.98 |
| 100 | kr.3.74140 | kr.374.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.05766 | kr.1,528.83 |
| 1.000 | kr.2.84218 | kr.2,842.18 |
| 1.500 | kr.2.73344 | kr.4,100.16 |
| 2.500 | kr.2.61222 | kr.6,530.55 |
| 3.500 | kr.2.54095 | kr.8,893.33 |
| 5.000 | kr.2.47212 | kr.12,360.60 |
| 6.000 | kr.2.43939 | kr.14,636.34 |
| 12.000 | kr.2.32864 | kr.27,943.68 |
| 12.500 | kr.2.32272 | kr.29,034.00 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

