
HHXD630ARA6R8MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA6R8MF61GTR-ND - Tape & Reel (TR) 565-HHXD630ARA6R8MF61GCT-ND - Cut Tape (CT) 565-HHXD630ARA6R8MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA6R8MF61G |
Description | CAP ALUMHYB 6.8UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA6R8MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630GRA6R8MF61G | Chemi-Con | 965 | 565-HHXD630GRA6R8MF61GCT-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.13100 | kr.61.31 |
| 50 | kr.4.71940 | kr.235.97 |
| 100 | kr.4.27440 | kr.427.44 |
| 500 | kr.3.50804 | kr.1,754.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.26656 | kr.3,266.56 |
| 2.000 | kr.3.06593 | kr.6,131.86 |
| 3.000 | kr.2.96473 | kr.8,894.19 |
| 5.000 | kr.2.85193 | kr.14,259.65 |
| 7.000 | kr.2.78565 | kr.19,499.55 |
| 10.000 | kr.2.72162 | kr.27,216.20 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

