
| HHXD630ARA560MJA0G | |
|---|---|
| DigiKey Part Number | 565-HHXD630ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA560MJA0GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HHXD630ARA560MJA0G | 
| Description | CAP ALUM HYBRID 56UF 20% 63V SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HHXD630ARA560MJA0G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chemi-Con | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Hybrid | |
| Capacitance | 56 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 63 V | |
| ESR (Equivalent Series Resistance) | 30mOhm | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Ratings | AEC-Q200 | |
| Applications | Automotive | |
| Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.413" (10.50mm) | |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
| Mounting Type | Surface Mount | |
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 | 
| 10 | kr.6.73300 | kr.67.33 | 
| 50 | kr.5.21220 | kr.260.61 | 
| 100 | kr.4.73150 | kr.473.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.90298 | kr.1,951.49 | 
| 1.000 | kr.3.64211 | kr.3,642.11 | 
| 1.500 | kr.3.51049 | kr.5,265.73 | 
| 2.500 | kr.3.36376 | kr.8,409.40 | 
| 3.500 | kr.3.27757 | kr.11,471.49 | 
| 5.000 | kr.3.19427 | kr.15,971.35 | 
| 6.000 | kr.3.15469 | kr.18,928.14 | 
| 12.000 | kr.3.02070 | kr.36,248.40 | 
| 12.500 | kr.3.01356 | kr.37,669.50 | 
| Unit Price without VAT: | kr.10.37000 | 
|---|---|
| Unit Price with VAT: | kr.12.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark