APXJ2R5ARA102MFA0G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 675
Unit Price: kr.20.80000
Datasheet
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXJ2R5ARA102MFA0G

DigiKey Part Number
565-APXJ2R5ARA102MFA0GTR-ND - Tape & Reel (TR)
565-APXJ2R5ARA102MFA0GCT-ND - Cut Tape (CT)
565-APXJ2R5ARA102MFA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXJ2R5ARA102MFA0G
Description
CAP ALUM POLY 1000UF 20% 2.5V
Customer Reference
Detailed Description
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
1000 µF
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
2.5 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
10mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APXE4R0ARA102MJ80GChemi-Con675565-APXE4R0ARA102MJ80GCT-NDkr.20.80000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes