
HHXD630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA330MHA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA330MHA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.77000 | kr.10.77 |
| 10 | kr.6.96100 | kr.69.61 |
| 50 | kr.5.38820 | kr.269.41 |
| 100 | kr.4.89080 | kr.489.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.03342 | kr.2,016.71 |
| 1.000 | kr.3.76357 | kr.3,763.57 |
| 1.500 | kr.3.62737 | kr.5,441.06 |
| 2.500 | kr.3.47555 | kr.8,688.88 |
| 3.500 | kr.3.38635 | kr.11,852.23 |
| 5.000 | kr.3.30015 | kr.16,500.75 |
| Unit Price without VAT: | kr.10.77000 |
|---|---|
| Unit Price with VAT: | kr.13.46250 |



