
HHXD630ARA100MF61G | |
---|---|
DigiKey Part Number | 565-HHXD630ARA100MF61GTR-ND - Tape & Reel (TR) 565-HHXD630ARA100MF61GCT-ND - Cut Tape (CT) 565-HHXD630ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.24500 | kr.32.45 |
50 | kr.2.44360 | kr.122.18 |
100 | kr.2.18880 | kr.218.88 |
500 | kr.1.75002 | kr.875.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.61165 | kr.1,611.65 |
2.000 | kr.1.49658 | kr.2,993.16 |
3.000 | kr.1.43853 | kr.4,315.59 |
5.000 | kr.1.37377 | kr.6,868.85 |
7.000 | kr.1.33573 | kr.9,350.11 |
10.000 | kr.1.29897 | kr.12,989.70 |
12.000 | kr.1.28150 | kr.15,378.00 |
24.000 | kr.1.22235 | kr.29,336.40 |
25.000 | kr.1.21920 | kr.30,480.00 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |