
HHXD500GRA121MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA121MJA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.84000 | kr.8.84 |
| 10 | kr.5.68200 | kr.56.82 |
| 50 | kr.4.36800 | kr.218.40 |
| 100 | kr.3.95130 | kr.395.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.23520 | kr.1,617.60 |
| 1.000 | kr.3.00963 | kr.3,009.63 |
| 1.500 | kr.2.89575 | kr.4,343.62 |
| 2.500 | kr.2.76880 | kr.6,922.00 |
| 3.500 | kr.2.69420 | kr.9,429.70 |
| 5.000 | kr.2.62213 | kr.13,110.65 |
| 6.000 | kr.2.58788 | kr.15,527.28 |
| 12.000 | kr.2.47192 | kr.29,663.04 |
| 12.500 | kr.2.46574 | kr.30,821.75 |
| Unit Price without VAT: | kr.8.84000 |
|---|---|
| Unit Price with VAT: | kr.11.05000 |

