
HHXD500ARA680MHA0G | |
---|---|
DigiKey Part Number | 565-HHXD500ARA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500ARA680MHA0GCT-ND - Cut Tape (CT) 565-HHXD500ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.54400 | kr.45.44 |
50 | kr.3.46240 | kr.173.12 |
100 | kr.3.12060 | kr.312.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.53158 | kr.1,265.79 |
1.000 | kr.2.34592 | kr.2,345.92 |
1.500 | kr.2.25220 | kr.3,378.30 |
2.500 | kr.2.14771 | kr.5,369.27 |
3.500 | kr.2.08629 | kr.7,302.02 |
5.000 | kr.2.02696 | kr.10,134.80 |
6.000 | kr.1.99874 | kr.11,992.44 |
12.000 | kr.1.90325 | kr.22,839.00 |
12.500 | kr.1.89816 | kr.23,727.00 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |