
HHXD250ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD250ARA470MF61GTR-ND - Tape & Reel (TR) 565-HHXD250ARA470MF61GCT-ND - Cut Tape (CT) 565-HHXD250ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD250ARA470MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.77400 | kr.47.74 |
| 50 | kr.3.64160 | kr.182.08 |
| 100 | kr.3.28350 | kr.328.35 |
| 500 | kr.2.66622 | kr.1,333.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47165 | kr.2,471.65 |
| 2.000 | kr.2.30992 | kr.4,619.84 |
| 3.000 | kr.2.22832 | kr.6,684.96 |
| 5.000 | kr.2.13737 | kr.10,686.85 |
| 7.000 | kr.2.08391 | kr.14,587.37 |
| 10.000 | kr.2.03229 | kr.20,322.90 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

