HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250ARA101MF80G

DigiKey Part Number
565-HHXD250ARA101MF80GTR-ND - Tape & Reel (TR)
565-HHXD250ARA101MF80GCT-ND - Cut Tape (CT)
565-HHXD250ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250ARA101MF80G
Description
CAP ALUMHYB 100UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD250ARA101MF80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.28300kr.32.83
50kr.2.47160kr.123.58
100kr.2.21440kr.221.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.65099kr.1,485.89
1.800kr.1.53152kr.2,756.74
2.700kr.1.47122kr.3,972.29
4.500kr.1.40399kr.6,317.95
6.300kr.1.36447kr.8,596.16
9.000kr.1.32630kr.11,936.70
10.800kr.1.30815kr.14,128.02
21.600kr.1.24673kr.26,929.37
22.500kr.1.24345kr.27,977.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500