
HHXC800ARA390MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC800ARA390MJA0GTR-ND - Tape & Reel (TR) 565-HHXC800ARA390MJA0GCT-ND - Cut Tape (CT) 565-HHXC800ARA390MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC800ARA390MJA0G |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC800ARA390MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 39 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.71100 | kr.87.11 |
| 50 | kr.6.80540 | kr.340.27 |
| 100 | kr.6.20310 | kr.620.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.16672 | kr.2,583.36 |
| 1.000 | kr.4.84046 | kr.4,840.46 |
| 1.500 | kr.4.67588 | kr.7,013.82 |
| 2.500 | kr.4.49240 | kr.11,231.00 |
| 3.500 | kr.4.38456 | kr.15,345.96 |
| 5.000 | kr.4.28043 | kr.21,402.15 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

