HHXC630GRA220MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 900
Unit Price: kr.2.99739
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.750
Unit Price: kr.5.29000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.700
Unit Price: kr.13.03000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20.000
Unit Price: kr.14.76276
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 863
Unit Price: kr.6.90000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 900
Unit Price: kr.4.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.800
Unit Price: kr.7.03000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.66060
Datasheet
PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC630GRA220MF80G

DigiKey Part Number
565-HHXC630GRA220MF80GTR-ND - Tape & Reel (TR)
565-HHXC630GRA220MF80GCT-ND - Cut Tape (CT)
565-HHXC630GRA220MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC630GRA220MF80G
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.26000kr.6.26
10kr.3.96000kr.39.60
50kr.3.00060kr.150.03
100kr.2.69740kr.269.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.03290kr.1,829.61
1.800kr.1.89193kr.3,405.47
2.700kr.1.82079kr.4,916.13
4.500kr.1.74151kr.7,836.79
6.300kr.1.69491kr.10,677.93
9.000kr.1.64989kr.14,849.01
10.800kr.1.62849kr.17,587.69
21.600kr.1.55607kr.33,611.11
22.500kr.1.55220kr.34,924.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.26000
Unit Price with VAT:kr.7.82500