270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350ARA271MJA0G

DigiKey Part Number
565-HHXC350ARA271MJA0GTR-ND - Tape & Reel (TR)
565-HHXC350ARA271MJA0GCT-ND - Cut Tape (CT)
565-HHXC350ARA271MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350ARA271MJA0G
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXC350ARA271MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 125°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.9.00900kr.90.09
50kr.7.04760kr.352.38
100kr.6.42750kr.642.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.36098kr.2,680.49
1.000kr.5.02527kr.5,025.27
1.500kr.4.85593kr.7,283.89
2.500kr.4.66715kr.11,667.88
3.500kr.4.55623kr.15,946.81
5.000kr.4.44906kr.22,245.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250