
HHXC250GRA101MF80G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA101MF80GTR-ND - Tape & Reel (TR) 565-HHXC250GRA101MF80GCT-ND - Cut Tape (CT) 565-HHXC250GRA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.2.99620 | kr.149.81 |
| 100 | kr.2.69260 | kr.269.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.02676 | kr.1,824.08 |
| 1.800 | kr.1.88555 | kr.3,393.99 |
| 2.700 | kr.1.81427 | kr.4,898.53 |
| 4.500 | kr.1.73484 | kr.7,806.78 |
| 6.300 | kr.1.68813 | kr.10,635.22 |
| 9.000 | kr.1.64303 | kr.14,787.27 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |


