
HHXC250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-4775-2-ND - Tape & Reel (TR) 565-4775-1-ND - Cut Tape (CT) 565-4775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA331MJA0G |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA331MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.92200 | kr.59.22 |
| 50 | kr.4.55120 | kr.227.56 |
| 100 | kr.4.11840 | kr.411.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.37280 | kr.1,686.40 |
| 1.000 | kr.3.13790 | kr.3,137.90 |
| 1.500 | kr.3.01940 | kr.4,529.10 |
| 2.500 | kr.2.88725 | kr.7,218.12 |
| 3.500 | kr.2.80960 | kr.9,833.60 |
| 5.000 | kr.2.73460 | kr.13,673.00 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |



